HY Electronic Corp 800V 3A, Silicon Junction Diode, 2-Pin DO-214AB UF3K

RS Stock No.: 903-3453Brand: HY Electronic CorpManufacturers Part No.: UF3K
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Peak Non-Repetitive Forward Surge Current

100A

Country of Origin

China

Product details

Ultrafast Recovery Rectifier- Surface Mount, HY Electronic (Cayman) Limited

HY Electronics (Cayman) ltd present the ultrafast UF1X, UF2X and UF3X Series surface mount rectifiers. This series of glass passivated rectifiers range from 50 to 1000 volts with a forward current of 1 Amp to 3 Amps. They have a cathode polarity and are very efficient with their ultra-fast switching capability.

UF1X Series - 50 to 1000 Volts, 1A (SMA)
UF2x Series - 50 to 1000 Volts, 2A (SMB)
UF3X Series - 50 to 1000 Volts, 3A (SMC)

· Low reverse leakage current
· Low forward voltage drop
· Plastic material carries UL recognition 94V-0
· Diffused junction

Diodes and Rectifiers, HY Electronic (Cayman) Limited

View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

HY Electronic Corp 800V 3A, Silicon Junction Diode, 2-Pin DO-214AB UF3K

P.O.A.

HY Electronic Corp 800V 3A, Silicon Junction Diode, 2-Pin DO-214AB UF3K

Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

800V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

75ns

Peak Non-Repetitive Forward Surge Current

100A

Country of Origin

China

Product details

Ultrafast Recovery Rectifier- Surface Mount, HY Electronic (Cayman) Limited

HY Electronics (Cayman) ltd present the ultrafast UF1X, UF2X and UF3X Series surface mount rectifiers. This series of glass passivated rectifiers range from 50 to 1000 volts with a forward current of 1 Amp to 3 Amps. They have a cathode polarity and are very efficient with their ultra-fast switching capability.

UF1X Series - 50 to 1000 Volts, 1A (SMA)
UF2x Series - 50 to 1000 Volts, 2A (SMB)
UF3X Series - 50 to 1000 Volts, 3A (SMC)

· Low reverse leakage current
· Low forward voltage drop
· Plastic material carries UL recognition 94V-0
· Diffused junction

Diodes and Rectifiers, HY Electronic (Cayman) Limited