Technical documents
Specifications
Brand
IdecContact Configuration
DPDT
Switch Operation
Momentary
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Illuminated
No
Panel Cut Out Diameter
16mm
Contact Material
Silver Plated
Contact Resistance
50mΩ
Panel Cut Out Size
16 (Dia.)mm
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60°C
Mechanical Life
2000000Operations
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
IdecContact Configuration
DPDT
Switch Operation
Momentary
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Illuminated
No
Panel Cut Out Diameter
16mm
Contact Material
Silver Plated
Contact Resistance
50mΩ
Panel Cut Out Size
16 (Dia.)mm
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60°C
Mechanical Life
2000000Operations
Maximum Operating Temperature
+60°C
Country of Origin
Japan
