Infineon 80V 250mA, Diode, 3-Pin SOT-23 BAS116E6327HTSA1

RS Stock No.: 826-9913Brand: InfineonManufacturers Part No.: BAS116E6327HTSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

80V

Diode Configuration

Single

Rectifier Type

Low Leakage

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

1.5µs

Peak Non-Repetitive Forward Surge Current

4.5A

Product details

Small Signal Switching Diodes, Infineon

High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.

Diodes and Rectifiers, Infineon

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon 80V 250mA, Diode, 3-Pin SOT-23 BAS116E6327HTSA1

P.O.A.

Infineon 80V 250mA, Diode, 3-Pin SOT-23 BAS116E6327HTSA1
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

80V

Diode Configuration

Single

Rectifier Type

Low Leakage

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

1.5µs

Peak Non-Repetitive Forward Surge Current

4.5A

Product details

Small Signal Switching Diodes, Infineon

High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.

Diodes and Rectifiers, Infineon