Infineon 30V 1A, Schottky Diode, 2-Pin TSLP BAS3010S02LRHE6327XTSA1

RS Stock No.: 823-5522Brand: InfineonManufacturers Part No.: BAS3010S02LRHE6327XTSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TSLP

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

650mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

4A

Country of Origin

Malaysia

Product details

Schottky Barrier Diodes, Infineon

Diodes and Rectifiers, Infineon

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon 30V 1A, Schottky Diode, 2-Pin TSLP BAS3010S02LRHE6327XTSA1
Select packaging type

P.O.A.

Infineon 30V 1A, Schottky Diode, 2-Pin TSLP BAS3010S02LRHE6327XTSA1
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

TSLP

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

650mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

4A

Country of Origin

Malaysia

Product details

Schottky Barrier Diodes, Infineon

Diodes and Rectifiers, Infineon