N-Channel MOSFET, 72 A, 30 V, 8-Pin SuperSO Infineon BSC0504NSIATMA1

RS Stock No.: 133-9953Brand: InfineonManufacturers Part No.: BSC0504NSIATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

72 A

Maximum Drain Source Voltage

30 V

Package Type

SuperSO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+20 V

Width

6.35mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

5.49mm

Typical Gate Charge @ Vgs

11.1 nC @ 10 V

Height

1.1mm

Series

OptiMOS 5

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.65V

Country of Origin

Malaysia

Product details

Infineon OptiMOS™5 Power MOSFETs

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 72 A, 30 V, 8-Pin SuperSO Infineon BSC0504NSIATMA1

P.O.A.

N-Channel MOSFET, 72 A, 30 V, 8-Pin SuperSO Infineon BSC0504NSIATMA1
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

72 A

Maximum Drain Source Voltage

30 V

Package Type

SuperSO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

30 W

Transistor Configuration

Single

Maximum Gate Source Voltage

+20 V

Width

6.35mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

5.49mm

Typical Gate Charge @ Vgs

11.1 nC @ 10 V

Height

1.1mm

Series

OptiMOS 5

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.65V

Country of Origin

Malaysia

Product details

Infineon OptiMOS™5 Power MOSFETs

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.