N-Channel MOSFET, 100 A, 80 V, 8-Pin TDSON Infineon BSC057N08NS3 G

RS Stock No.: 911-0765Brand: InfineonManufacturers Part No.: BSC057N08NS3 G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

80 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

114 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.1mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5.35mm

Typical Gate Charge @ Vgs

42 nC @ 10 V

Height

1.1mm

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Country of Origin

Singapore

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 100 A, 80 V, 8-Pin TDSON Infineon BSC057N08NS3 G

P.O.A.

N-Channel MOSFET, 100 A, 80 V, 8-Pin TDSON Infineon BSC057N08NS3 G
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

80 V

Package Type

TDSON

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

5.7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

114 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.1mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5.35mm

Typical Gate Charge @ Vgs

42 nC @ 10 V

Height

1.1mm

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Country of Origin

Singapore