N-Channel MOSFET Transistor, 540 mA, 55 V, 3-Pin SOT-23 Infineon BSS670S2L

RS Stock No.: 826-8251Brand: InfineonManufacturers Part No.: BSS670S2L
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

540 mA

Maximum Drain Source Voltage

55 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

650 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

360 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

1.7 nC @ 10 V

Minimum Operating Temperature

-55 °C

Country of Origin

Malaysia

You may be interested in

P.O.A.

N-Channel MOSFET Transistor, 540 mA, 55 V, 3-Pin SOT-23 Infineon BSS670S2L

P.O.A.

N-Channel MOSFET Transistor, 540 mA, 55 V, 3-Pin SOT-23 Infineon BSS670S2L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

540 mA

Maximum Drain Source Voltage

55 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

650 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

360 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

1.7 nC @ 10 V

Minimum Operating Temperature

-55 °C

Country of Origin

Malaysia

You may be interested in