MOSFET, 98 A PG-HSOF-7 Infineon BTN9970LVAUMA1

RS Stock No.: 240-6609Brand: InfineonManufacturers Part No.: BTN9970LVAUMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Maximum Continuous Drain Current

98 A

Package Type

PG-HSOF-7

Mounting Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MOSFET, 98 A PG-HSOF-7 Infineon BTN9970LVAUMA1
Select packaging type

P.O.A.

MOSFET, 98 A PG-HSOF-7 Infineon BTN9970LVAUMA1
Stock information temporarily unavailable.
Select packaging type

Technical documents

Specifications

Maximum Continuous Drain Current

98 A

Package Type

PG-HSOF-7

Mounting Type

Surface Mount