Infineon 650V 40A, Diode, 2 + Tab-Pin TO-220 IDP20E65D2XKSA1

RS Stock No.: 133-8560Brand: InfineonManufacturers Part No.: IDP20E65D2XKSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2 + Tab

Maximum Forward Voltage Drop

2.2V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

120A

Country of Origin

Malaysia

Product details

Fast Switching Emitter Controlled Diodes, Infineon

The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.

Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies

The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch

Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling

Diodes and Rectifiers, Infineon

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Infineon 650V 40A, Diode, 2 + Tab-Pin TO-220 IDP20E65D2XKSA1

P.O.A.

Infineon 650V 40A, Diode, 2 + Tab-Pin TO-220 IDP20E65D2XKSA1
Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2 + Tab

Maximum Forward Voltage Drop

2.2V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

120A

Country of Origin

Malaysia

Product details

Fast Switching Emitter Controlled Diodes, Infineon

The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.

Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies

The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch

Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling

Diodes and Rectifiers, Infineon