N-Channel MOSFET, 120 A, 80 V, 3-Pin D2PAK Infineon IPB025N08N3GATMA1

RS Stock No.: 898-6898PBrand: InfineonManufacturers Part No.: IPB025N08N3GATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

80 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.9 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.31mm

Typical Gate Charge @ Vgs

155 nC @ 10 V

Width

9.45mm

Transistor Material

Si

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

4.57mm

Product details

Infineon OptiMOS™3 Power MOSFETs, 60 to 80V

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

N-Channel MOSFET, 120 A, 80 V, 3-Pin D2PAK Infineon IPB025N08N3GATMA1
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

N-Channel MOSFET, 120 A, 80 V, 3-Pin D2PAK Infineon IPB025N08N3GATMA1

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

80 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.9 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

10.31mm

Typical Gate Charge @ Vgs

155 nC @ 10 V

Width

9.45mm

Transistor Material

Si

Series

OptiMOS 3

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

4.57mm

Product details

Infineon OptiMOS™3 Power MOSFETs, 60 to 80V

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.