N-Channel MOSFET Transistor, 100 A, 60 V, 3-Pin DPAK Infineon IPD034N06N3 G

RS Stock No.: 823-5594PBrand: InfineonManufacturers Part No.: IPD034N06N3 G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.4 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

167 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

6.73mm

Typical Gate Charge @ Vgs

98 nC @ 10 V

Width

6.223mm

Minimum Operating Temperature

-55 °C

Height

2.413mm

Country of Origin

Malaysia

You may be interested in

P.O.A.

Each (Supplied on a Reel) (ex VAT)

N-Channel MOSFET Transistor, 100 A, 60 V, 3-Pin DPAK Infineon IPD034N06N3 G
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

N-Channel MOSFET Transistor, 100 A, 60 V, 3-Pin DPAK Infineon IPD034N06N3 G

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

60 V

Package Type

TO-252

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.4 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

167 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

6.73mm

Typical Gate Charge @ Vgs

98 nC @ 10 V

Width

6.223mm

Minimum Operating Temperature

-55 °C

Height

2.413mm

Country of Origin

Malaysia

You may be interested in