N-Channel MOSFET, 40 A, 30 V, 3-Pin DPAK Infineon IPD090N03LGATMA1

RS Stock No.: 130-0895Brand: InfineonManufacturers Part No.: IPD090N03LGATMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

13.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

42 W

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.22mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

6.73mm

Typical Gate Charge @ Vgs

9.6 nC @ 4.5 V

Height

2.41mm

Series

OptiMOS3

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Product details

Infineon OptiMOS™3 Power MOSFETs, up to 40V

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 40 A, 30 V, 3-Pin DPAK Infineon IPD090N03LGATMA1

P.O.A.

N-Channel MOSFET, 40 A, 30 V, 3-Pin DPAK Infineon IPD090N03LGATMA1
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

13.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

42 W

Maximum Gate Source Voltage

-20 V, +20 V

Width

6.22mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Length

6.73mm

Typical Gate Charge @ Vgs

9.6 nC @ 4.5 V

Height

2.41mm

Series

OptiMOS3

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.1V

Product details

Infineon OptiMOS™3 Power MOSFETs, up to 40V

OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in limited spaces. These Infineon products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Fast switching MOSFET for SMPS
Optimized technology for DC/DC converters
Qualified according to JEDEC1) for target applications
N-channel, logic level
Excellent gate charge x R DS(on) product (FOM)
Very low on-resistance R DS(on)
Pb-free plating

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.