N-Channel MOSFET, 18.1 A, 550 V, 3-Pin DPAK Infineon IPD50R280CEAUMA1

RS Stock No.: 130-0896Brand: InfineonManufacturers Part No.: IPD50R280CEAUMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

18.1 A

Maximum Drain Source Voltage

550 V

Series

CoolMOS CE

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

119 W

Maximum Gate Source Voltage

-30 V, +30 V

Width

6.22mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

6.73mm

Typical Gate Charge @ Vgs

32.6 nC @ 10 V

Height

2.41mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.85V

Product details

Infineon CoolMOS™ CE Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 18.1 A, 550 V, 3-Pin DPAK Infineon IPD50R280CEAUMA1

P.O.A.

N-Channel MOSFET, 18.1 A, 550 V, 3-Pin DPAK Infineon IPD50R280CEAUMA1
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

18.1 A

Maximum Drain Source Voltage

550 V

Series

CoolMOS CE

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

280 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

119 W

Maximum Gate Source Voltage

-30 V, +30 V

Width

6.22mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

6.73mm

Typical Gate Charge @ Vgs

32.6 nC @ 10 V

Height

2.41mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

0.85V

Product details

Infineon CoolMOS™ CE Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.