N-Channel MOSFET, 9.9 A, 650 V, 3-Pin DPAK Infineon IPD60R650CEAUMA1

RS Stock No.: 130-0901Brand: InfineonManufacturers Part No.: IPD60R650CEAUMA1
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

9.9 A

Maximum Drain Source Voltage

650 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

650 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

82 W

Maximum Gate Source Voltage

-30 V, +30 V

Width

6.22mm

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

20.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

2.41mm

Series

CoolMOS CE

Minimum Operating Temperature

-40 °C

Forward Diode Voltage

0.9V

Product details

Infineon CoolMOS™ CE Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

N-Channel MOSFET, 9.9 A, 650 V, 3-Pin DPAK Infineon IPD60R650CEAUMA1

P.O.A.

N-Channel MOSFET, 9.9 A, 650 V, 3-Pin DPAK Infineon IPD60R650CEAUMA1
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

9.9 A

Maximum Drain Source Voltage

650 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

650 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

82 W

Maximum Gate Source Voltage

-30 V, +30 V

Width

6.22mm

Number of Elements per Chip

1

Length

6.73mm

Typical Gate Charge @ Vgs

20.5 nC @ 10 V

Maximum Operating Temperature

+150 °C

Height

2.41mm

Series

CoolMOS CE

Minimum Operating Temperature

-40 °C

Forward Diode Voltage

0.9V

Product details

Infineon CoolMOS™ CE Power MOSFET

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.