Technical documents
Specifications
Brand
InfineonMotor Type
DC Servo
Output Configuration
Full Bridge
Maximum IGBT Collector Current
0.8A
Maximum Collector Emitter Voltage
18 V
Mounting Type
Surface Mount
Package Type
DSO
Maximum Operating Supply Voltage
18 V
Pin Count
14
Minimum Operating Supply Voltage
8 V
Minimum Operating Temperature
-40 °C
Height
1.5mm
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Temperature
+150 °C
Length
8.75mm
Width
4mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Buy in bulk
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
InfineonMotor Type
DC Servo
Output Configuration
Full Bridge
Maximum IGBT Collector Current
0.8A
Maximum Collector Emitter Voltage
18 V
Mounting Type
Surface Mount
Package Type
DSO
Maximum Operating Supply Voltage
18 V
Pin Count
14
Minimum Operating Supply Voltage
8 V
Minimum Operating Temperature
-40 °C
Height
1.5mm
Dimensions
8.75 x 4 x 1.5mm
Maximum Operating Temperature
+150 °C
Length
8.75mm
Width
4mm