Technical Documents
Specifications
Brand
InterrollRoller Length
300mm
Roller Diameter
50mm
Spindle Size
11mm
Inside Frame Width
310mm
Spindle Shape
Hexagonal
Spindle Material
Steel
Weight Class
Light Duty, Medium Duty
Overall Length
330mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical Documents
Specifications
Brand
InterrollRoller Length
300mm
Roller Diameter
50mm
Spindle Size
11mm
Inside Frame Width
310mm
Spindle Shape
Hexagonal
Spindle Material
Steel
Weight Class
Light Duty, Medium Duty
Overall Length
330mm