Technical Documents
Specifications
Brand
InterrollRoller Length
600mm
Roller Diameter
50mm
Spindle Size
11mm
Inside Frame Width
610mm
Spindle Shape
Hexagonal
Spindle Material
Steel
Weight Class
Light Duty, Medium Duty
Overall Length
630mm
Product Details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6 - 24 | P.O.A. |
| 25+ | P.O.A. |
Technical Documents
Specifications
Brand
InterrollRoller Length
600mm
Roller Diameter
50mm
Spindle Size
11mm
Inside Frame Width
610mm
Spindle Shape
Hexagonal
Spindle Material
Steel
Weight Class
Light Duty, Medium Duty
Overall Length
630mm
Product Details