Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Tool Pouch
Number of Pockets
5
Material
Leather
Height
11in
Length
10in
Width
3in
Country of Origin
United States
Product Details
The SuperRod 5-Pocket Tool Pouch measuring 10 x 3 x 11 inches, specifically designed for linemen and electricians to organize essential hand tools during overhead and general electrical work.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Tool Pouch
Number of Pockets
5
Material
Leather
Height
11in
Length
10in
Width
3in
Country of Origin
United States
Product Details
The SuperRod 5-Pocket Tool Pouch measuring 10 x 3 x 11 inches, specifically designed for linemen and electricians to organize essential hand tools during overhead and general electrical work.