Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Tool Pouch & Holster
Sub Type
Tool Pouch
Lock Type
Zipper
Belt Included
No
Material
Canvas
Height Safe
No
Colour
Blue, Red, Yellow
Hammer Holder
No
Belt Attachment Type
Belt
Length
10in
Height
8in
Width
3.5in
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Tool Pouch & Holster
Sub Type
Tool Pouch
Lock Type
Zipper
Belt Included
No
Material
Canvas
Height Safe
No
Colour
Blue, Red, Yellow
Hammer Holder
No
Belt Attachment Type
Belt
Length
10in
Height
8in
Width
3.5in
Country of Origin
Mexico