Technical Documents
Specifications
Brand
LegrisProduct Type
Brass Compression Fitting
Connection Type
Compression
Minimum Operating Temperature
-40°C
Material
Brass
Maximum Operating Temperature
250°C
Standards/Approvals
CNOMO E07.21.115N; PED 97/23/EC; REACH 1907/2006; RoHS 2002/95/EC; ATEX 94/9/EC
Chemical Resistant
Yes
Maximum Operating Pressure
550 bar
Finish
Brass
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LegrisProduct Type
Brass Compression Fitting
Connection Type
Compression
Minimum Operating Temperature
-40°C
Material
Brass
Maximum Operating Temperature
250°C
Standards/Approvals
CNOMO E07.21.115N; PED 97/23/EC; REACH 1907/2006; RoHS 2002/95/EC; ATEX 94/9/EC
Chemical Resistant
Yes
Maximum Operating Pressure
550 bar
Finish
Brass
Country of Origin
France