Technical documents
Specifications
Brand
Lite-OnMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
500mV
Number of Elements per Chip
1
Diameter
2.7mm
Peak Non-Repetitive Forward Surge Current
40A
P.O.A.
Lite-On 40V 1A, Schottky Diode, 2-Pin DO-41 SB140
1
P.O.A.
Lite-On 40V 1A, Schottky Diode, 2-Pin DO-41 SB140
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Lite-OnMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
500mV
Number of Elements per Chip
1
Diameter
2.7mm
Peak Non-Repetitive Forward Surge Current
40A