LM Technologies LM961-0651 Bluetooth Chip 2.0, 2.1, 3.0, 4.0, 4.1

RS Stock No.: 124-5568Brand: LM TechnologiesManufacturers Part No.: LM961-0651
brand-logo
View all in Bluetooth Modules

Technical documents

Specifications

Bluetooth Version

2.0, 2.1, 3.0, 4.0, 4.1

Supported Bus Interfaces

AIO, I2C, PIO, PWM, SPI, UART, USB 2.0

Supported I/O Interfaces

Serial

Dimensions

18.9 x 12.71 x 2.55mm

Height

2.55mm

Length

18.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

12.71mm

Country of Origin

China

Product details

LM961 Bluetooth Smart Ready Dual Mode Module

The LM961 Bluetooth Smart Ready module from LM Technologies is designed for use as a GAP Central or GAP Peripheral device. This standalone module enables you to communicate with other Bluetooth Classic and Bluetooth Smart devices.
This module combines a BLE and classic radio with a dual mode Bluetooth 4.1 stack. The LM961 also features an MCU unit which runs the applications using 8Mb flash memory.

Features and Benefits
Bluetooth Smart Ready
Class 1 Tx output power
Low power consumption
On-board antenna IC

Bluetooth - LM Technologies

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

LM Technologies LM961-0651 Bluetooth Chip 2.0, 2.1, 3.0, 4.0, 4.1

P.O.A.

LM Technologies LM961-0651 Bluetooth Chip 2.0, 2.1, 3.0, 4.0, 4.1
Stock information temporarily unavailable.

Technical documents

Specifications

Bluetooth Version

2.0, 2.1, 3.0, 4.0, 4.1

Supported Bus Interfaces

AIO, I2C, PIO, PWM, SPI, UART, USB 2.0

Supported I/O Interfaces

Serial

Dimensions

18.9 x 12.71 x 2.55mm

Height

2.55mm

Length

18.9mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

12.71mm

Country of Origin

China

Product details

LM961 Bluetooth Smart Ready Dual Mode Module

The LM961 Bluetooth Smart Ready module from LM Technologies is designed for use as a GAP Central or GAP Peripheral device. This standalone module enables you to communicate with other Bluetooth Classic and Bluetooth Smart devices.
This module combines a BLE and classic radio with a dual mode Bluetooth 4.1 stack. The LM961 also features an MCU unit which runs the applications using 8Mb flash memory.

Features and Benefits
Bluetooth Smart Ready
Class 1 Tx output power
Low power consumption
On-board antenna IC

Bluetooth - LM Technologies