MCP6N11T-100E/MNY Microchip, Instrumentation Amplifier, 3mV Offset 35MHz, R-RI/O, 5.5 V, 8-Pin TDFN

RS Stock No.: 761-7248Brand: MicrochipManufacturers Part No.: MCP6N11T-100E/MNY
brand-logo
View all in Instrumentation Amplifiers

Technical documents

Specifications

Power Supply Type

Single

Package Type

TDFN

Mounting Type

Surface Mount

Typical Single Supply Voltage

5.5 V

Pin Count

8

Rail to Rail

Rail to Rail Input/Output

Maximum Input Offset Voltage

3mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum CMRR

88dB

Typical Gain Bandwidth Product

35MHz

Maximum Supply Current

0.8 mA

Length

3mm

Height

0.75mm

Width

2mm

Dimensions

3 x 2 x 0.75mm

Country of Origin

Thailand

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

MCP6N11T-100E/MNY Microchip, Instrumentation Amplifier, 3mV Offset 35MHz, R-RI/O, 5.5 V, 8-Pin TDFN

P.O.A.

MCP6N11T-100E/MNY Microchip, Instrumentation Amplifier, 3mV Offset 35MHz, R-RI/O, 5.5 V, 8-Pin TDFN
Stock information temporarily unavailable.

Technical documents

Specifications

Power Supply Type

Single

Package Type

TDFN

Mounting Type

Surface Mount

Typical Single Supply Voltage

5.5 V

Pin Count

8

Rail to Rail

Rail to Rail Input/Output

Maximum Input Offset Voltage

3mV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum CMRR

88dB

Typical Gain Bandwidth Product

35MHz

Maximum Supply Current

0.8 mA

Length

3mm

Height

0.75mm

Width

2mm

Dimensions

3 x 2 x 0.75mm

Country of Origin

Thailand