Overloadrelay,0.6-1A FLC range size 1&2

RS Stock No.: 344-316Brand: MoellerManufacturers Part No.: Z00-1,0
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

Moeller

FLC Motor Rating

0.6 → 1 A

Contact Current Rating

1 A

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Stock information temporarily unavailable.

P.O.A.

Overloadrelay,0.6-1A FLC range size 1&2

P.O.A.

Overloadrelay,0.6-1A FLC range size 1&2

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Moeller

FLC Motor Rating

0.6 → 1 A

Contact Current Rating

1 A

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2