Technical documents
Specifications
Brand
MoellerFLC Motor Rating
1 → 820 A
Contact Current Rating
820 A
Series
ZEV
Mounting Style
Clip On
Normal State Configuration
2NO
Reset Method
Automatic, Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
45mm
Depth
75mm
Length
93mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+40°C
Operating Temperature Range
-20 → +40 °C
Contact Voltage Rating
600 V ac
Control Voltage
240 V ac/dc
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
Technical documents
Specifications
Brand
MoellerFLC Motor Rating
1 → 820 A
Contact Current Rating
820 A
Series
ZEV
Mounting Style
Clip On
Normal State Configuration
2NO
Reset Method
Automatic, Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
45mm
Depth
75mm
Length
93mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+40°C
Operating Temperature Range
-20 → +40 °C
Contact Voltage Rating
600 V ac
Control Voltage
240 V ac/dc
Country of Origin
Germany