13 Tooth Pilot Sprocket 05B-1 Chain Type

RS Stock No.: 350-2177Brand: NEUTRAL
View all in Sprockets

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

13

To Fit British Standard Chain Type

05B-1

Bore Type

Pilot

Maximum Bore Diameter

8mm

Pitch Diameter

33.42mm

Material

Cast Iron, Steel

Sprocket Width

13mm

You may be interested in

Stock information temporarily unavailable.

P.O.A.

13 Tooth Pilot Sprocket 05B-1 Chain Type

P.O.A.

13 Tooth Pilot Sprocket 05B-1 Chain Type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Number Of Teeth

13

To Fit British Standard Chain Type

05B-1

Bore Type

Pilot

Maximum Bore Diameter

8mm

Pitch Diameter

33.42mm

Material

Cast Iron, Steel

Sprocket Width

13mm

You may be interested in