8888 Plain Stainless Steel Flat Head Self Tapping Screw, N°No. 6 x

RS Stock No.: 180-538Brand: NEUTRAL
View all in Self Tapping Screws

Technical documents

Specifications

Brand

NEUTRAL

Thread Size UTS

No. 6

Head Shape

Flat

Drive Type

Slot

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

Product details

Slotted - A2 Stainless Steel

A2 grade 18//8 stainless steel (Type 304 S15)

You may be interested in
View all in Self Tapping Screws

Stock information temporarily unavailable.

P.O.A.

8888 Plain Stainless Steel Flat Head Self Tapping Screw, N°No. 6 x

P.O.A.

8888 Plain Stainless Steel Flat Head Self Tapping Screw, N°No. 6 x

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Thread Size UTS

No. 6

Head Shape

Flat

Drive Type

Slot

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

Product details

Slotted - A2 Stainless Steel

A2 grade 18//8 stainless steel (Type 304 S15)

You may be interested in