Al knob w/threaded blind hole,50mm,M8,F

RS Stock No.: 326-9218Brand: NEUTRAL
View all in Clamping Knobs

Technical documents

Specifications

Brand

NEUTRAL

Thread

M8 x 16

Thread Diameter

M8

Thread Length

16mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

50mm

Hole Length

32mm

Insert Material

Aluminium

View all in Clamping Knobs

Stock information temporarily unavailable.

P.O.A.

Al knob w/threaded blind hole,50mm,M8,F

P.O.A.

Al knob w/threaded blind hole,50mm,M8,F

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Thread

M8 x 16

Thread Diameter

M8

Thread Length

16mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Through Hole

Knob Diameter

50mm

Hole Length

32mm

Insert Material

Aluminium