Technical Documents
Specifications
Brand
NEUTRALThread
M6 x 12.5
Thread Diameter
M6
Thread Length
12.5mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
40mm
Hole Length
25mm
Insert Material
Aluminium
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALThread
M6 x 12.5
Thread Diameter
M6
Thread Length
12.5mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
40mm
Hole Length
25mm
Insert Material
Aluminium