Delrin acetal tee thumb screw knob,M10

RS Stock No.: 771-774Brand: NEUTRAL
View all in Clamping Knobs

Technical documents

Specifications

Brand

NEUTRAL

Knob Shape

2-Arm

Mounting Type

Unthreaded Hole

Knob Diameter

45mm

Insert Material

Steel

Colour

Black

You may be interested in
View all in Clamping Knobs

Stock information temporarily unavailable.

P.O.A.

Delrin acetal tee thumb screw knob,M10

P.O.A.

Delrin acetal tee thumb screw knob,M10

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Knob Shape

2-Arm

Mounting Type

Unthreaded Hole

Knob Diameter

45mm

Insert Material

Steel

Colour

Black

You may be interested in