Galvanised Flange Button Steel Tamper Proof Security Screw, M5 x 6mm

RS Stock No.: 524-590Brand: NEUTRAL
View all in Security Screws

Technical documents

Specifications

Brand

NEUTRAL

Length

6mm

Thread Size

M5

Head Shape

Flange Button

Drive Type

System Zero

Material

Steel

Finish

Galvanised

View all in Security Screws

Stock information temporarily unavailable.

P.O.A.

Galvanised Flange Button Steel Tamper Proof Security Screw, M5 x 6mm

P.O.A.

Galvanised Flange Button Steel Tamper Proof Security Screw, M5 x 6mm

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

NEUTRAL

Length

6mm

Thread Size

M5

Head Shape

Flange Button

Drive Type

System Zero

Material

Steel

Finish

Galvanised