Module 1.5 steel bevel gear,15 teeth

RS Stock No.: 745-163Brand: NEUTRAL
View all in Mitre & Bevel Gears

Technical documents

Specifications

Brand

NEUTRAL

Bore

6mm

Module

1.5

Gear Type

Bevel

Material

Mild Steel

Number Of Teeth

15

Nominal Gear Ratio

2:1

Pitch

45°

Pressure Angle

20°

Hardness

<194HRB

You may be interested in
View all in Mitre & Bevel Gears

Stock information temporarily unavailable.

P.O.A.

Module 1.5 steel bevel gear,15 teeth

P.O.A.

Module 1.5 steel bevel gear,15 teeth

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Bore

6mm

Module

1.5

Gear Type

Bevel

Material

Mild Steel

Number Of Teeth

15

Nominal Gear Ratio

2:1

Pitch

45°

Pressure Angle

20°

Hardness

<194HRB

You may be interested in