Thermoplastic female wing knob,M8

RS Stock No.: 382-8520Brand: NEUTRAL
View all in Clamping Knobs

Technical documents

Specifications

Brand

NEUTRAL

Thread

M8 x 12

Thread Diameter

M8

Thread Length

12mm

Knob Shape

2-Arm

Mounting Type

Threaded Hole

Knob Diameter

45mm

Insert Material

Steel

Colour

Black

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Thermoplastic female wing knob,M8

P.O.A.

Thermoplastic female wing knob,M8

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

NEUTRAL

Thread

M8 x 12

Thread Diameter

M8

Thread Length

12mm

Knob Shape

2-Arm

Mounting Type

Threaded Hole

Knob Diameter

45mm

Insert Material

Steel

Colour

Black

You may be interested in