Technical documents
Specifications
Brand
New Japan RadioMotor Type
Stepper
Output Configuration
Bipolar
Maximum IGBT Collector Current
1.5A
Maximum Collector Emitter Voltage
60 V
Mounting Type
Through Hole
Package Type
PDIP
Maximum Operating Supply Voltage
5.25 V
Pin Count
16
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+125 °C
Length
19.18mm
Height
5.33mm
Width
6.35mm
Dimensions
19.18 x 6.35 x 5.33mm
Country of Origin
Japan
Product details
Motor Controllers, New Japan Radio
Motor Controllers & Drivers, New Japan Radio
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Buy in bulk
quantity | Unit price |
---|---|
2 - 8 | P.O.A. |
10 - 38 | P.O.A. |
40 - 98 | P.O.A. |
100 - 198 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
New Japan RadioMotor Type
Stepper
Output Configuration
Bipolar
Maximum IGBT Collector Current
1.5A
Maximum Collector Emitter Voltage
60 V
Mounting Type
Through Hole
Package Type
PDIP
Maximum Operating Supply Voltage
5.25 V
Pin Count
16
Minimum Operating Supply Voltage
4.75 V
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+125 °C
Length
19.18mm
Height
5.33mm
Width
6.35mm
Dimensions
19.18 x 6.35 x 5.33mm
Country of Origin
Japan
Product details