Technical documents
Specifications
Brand
NXPDiode Configuration
Series
Number of Elements per Chip
2
Application
Attenuator, Switch
Maximum Forward Current
100mA
Maximum Reverse Voltage
60V
Typical Carrier Life Time
0.5µs
Maximum Forward Voltage
1.1V
Mounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Pin Count
3
Maximum Diode Capacitance
0.325pF
Maximum Series Resistance @ Maximum IF
1.3 Ω@ 100 mA
Dimensions
3 x 1.4 x 1mm
Height
1mm
Length
3mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Width
1.4mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 190 | P.O.A. |
200 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
NXPDiode Configuration
Series
Number of Elements per Chip
2
Application
Attenuator, Switch
Maximum Forward Current
100mA
Maximum Reverse Voltage
60V
Typical Carrier Life Time
0.5µs
Maximum Forward Voltage
1.1V
Mounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Pin Count
3
Maximum Diode Capacitance
0.325pF
Maximum Series Resistance @ Maximum IF
1.3 Ω@ 100 mA
Dimensions
3 x 1.4 x 1mm
Height
1mm
Length
3mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Width
1.4mm
Country of Origin
China