Technical documents
Specifications
Brand
NXPMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
150V
Diode Configuration
Common Cathode
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
2
Peak Reverse Recovery Time
28ns
Peak Non-Repetitive Forward Surge Current
160A
Country of Origin
China
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
5 - 20 | P.O.A. |
25 - 95 | P.O.A. |
100 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
NXPMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
150V
Diode Configuration
Common Cathode
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
2
Peak Reverse Recovery Time
28ns
Peak Non-Repetitive Forward Surge Current
160A
Country of Origin
China