Technical documents
Specifications
Brand
NXPMounting Type
Through Hole
Package Type
TO-247
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Common Cathode
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
2
Peak Reverse Recovery Time
28ns
Peak Non-Repetitive Forward Surge Current
160A
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 20 | P.O.A. |
| 25 - 95 | P.O.A. |
| 100 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
NXPMounting Type
Through Hole
Package Type
TO-247
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Common Cathode
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
2
Peak Reverse Recovery Time
28ns
Peak Non-Repetitive Forward Surge Current
160A
