Technical documents
Specifications
Brand
NXPMounting Type
Surface Mount
Package Type
MELF
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
20V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
25A
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
NXP 20V 1A, Schottky Diode, 2-Pin MELF PRLL5817
10
P.O.A.
NXP 20V 1A, Schottky Diode, 2-Pin MELF PRLL5817
Stock information temporarily unavailable.
10
Buy in bulk
quantity | Unit price |
---|---|
10 - 40 | P.O.A. |
50 - 190 | P.O.A. |
200 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
NXPMounting Type
Surface Mount
Package Type
MELF
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
20V
Diode Configuration
Single
Diode Type
Schottky
Pin Count
2
Number of Elements per Chip
1
Peak Non-Repetitive Forward Surge Current
25A