Omron Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal

RS Stock No.: 712-7821Brand: OmronManufacturers Part No.: A9T11-0013
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

50 mA @ 60 V

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP64

Actuator Length

7mm

Contact Material

Gold Plated

Contact Resistance

50mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Omron Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal

P.O.A.

Omron Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

50 mA @ 60 V

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP64

Actuator Length

7mm

Contact Material

Gold Plated

Contact Resistance

50mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+80°C