onsemi 400V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4936

RS Stock No.: 348-5426Brand: ON SemiconductorManufacturers Part No.: 1N4936
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Peak Reverse Recovery Time

300ns

Peak Non-Repetitive Forward Surge Current

30A

You may be interested in
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

onsemi 400V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4936

P.O.A.

onsemi 400V 1A, Silicon Junction Diode, 2-Pin DO-41 1N4936

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-41

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Peak Reverse Recovery Time

300ns

Peak Non-Repetitive Forward Surge Current

30A

You may be interested in