onsemi 600V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5406

RS Stock No.: 348-5476Brand: ON SemiconductorManufacturers Part No.: 1N5406
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

200A

View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

onsemi 600V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5406

P.O.A.

onsemi 600V 3A, Silicon Junction Diode, 2-Pin DO-201AD 1N5406

Stock information temporarily unavailable.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Stud Cathode

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

200A