onsemi 30V 3A, Schottky Diode, 2-Pin DO-201AD 1N5821

RS Stock No.: 544-5098Brand: ON SemiconductorManufacturers Part No.: 1N5821
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

80A

You may be interested in
onsemi 30 V 3 A Diode Schottky 2-Pin DO-201AD 1N5821RLG
P.O.A.Each (In a Pack of 10) (ex VAT)
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

onsemi 30V 3A, Schottky Diode, 2-Pin DO-201AD 1N5821

P.O.A.

onsemi 30V 3A, Schottky Diode, 2-Pin DO-201AD 1N5821

Stock information temporarily unavailable.

You may be interested in
onsemi 30 V 3 A Diode Schottky 2-Pin DO-201AD 1N5821RLG
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

80A

You may be interested in
onsemi 30 V 3 A Diode Schottky 2-Pin DO-201AD 1N5821RLG
P.O.A.Each (In a Pack of 10) (ex VAT)