N-Channel MOSFET Transistor, 340 mA, 60 V, 3-Pin SOT-323 onsemi 2N7002WG

RS Stock No.: 790-5242PBrand: ON SemiconductorManufacturers Part No.: 2N7002WT1G
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

340 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

330 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.2mm

Typical Gate Charge @ Vgs

0.7 nC @ 4.5 V

Width

1.35mm

Minimum Operating Temperature

-55 °C

Height

0.9mm

You may be interested in
onsemi N-Channel MOSFET, 340 mA, 60 V, 3-Pin SOT-323 2N7002WT1G
P.O.A.Each (Supplied on a Reel) (ex VAT)

P.O.A.

Each (Supplied on a Reel) (ex VAT)

N-Channel MOSFET Transistor, 340 mA, 60 V, 3-Pin SOT-323 onsemi 2N7002WG
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

N-Channel MOSFET Transistor, 340 mA, 60 V, 3-Pin SOT-323 onsemi 2N7002WG

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in
onsemi N-Channel MOSFET, 340 mA, 60 V, 3-Pin SOT-323 2N7002WT1G
P.O.A.Each (Supplied on a Reel) (ex VAT)

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

340 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

330 mW

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

2.2mm

Typical Gate Charge @ Vgs

0.7 nC @ 4.5 V

Width

1.35mm

Minimum Operating Temperature

-55 °C

Height

0.9mm

You may be interested in
onsemi N-Channel MOSFET, 340 mA, 60 V, 3-Pin SOT-323 2N7002WT1G
P.O.A.Each (Supplied on a Reel) (ex VAT)