Dual N-Channel MOSFET, 7.5 A, 20 V, 8-Pin ECH onsemi ECH8656-TL-H

RS Stock No.: 802-0844Brand: ON SemiconductorManufacturers Part No.: ECH8656-TL-H
brand-logo
View all in MOSFETs

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

7.5 A

Maximum Drain Source Voltage

20 V

Package Type

ECH

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

48 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

2.9mm

Typical Gate Charge @ Vgs

10.8 nC @ 4.5 V

Width

2.3mm

Transistor Material

Si

Height

0.9mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dual N-Channel MOSFET, 7.5 A, 20 V, 8-Pin ECH onsemi ECH8656-TL-H

P.O.A.

Dual N-Channel MOSFET, 7.5 A, 20 V, 8-Pin ECH onsemi ECH8656-TL-H
Stock information temporarily unavailable.

Technical documents

Specifications

Channel Type

N

Maximum Continuous Drain Current

7.5 A

Maximum Drain Source Voltage

20 V

Package Type

ECH

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

48 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1.3 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

2.9mm

Typical Gate Charge @ Vgs

10.8 nC @ 4.5 V

Width

2.3mm

Transistor Material

Si

Height

0.9mm