Technical documents
Specifications
Brand
ON SemiconductorMotor Type
BLDC
Output Configuration
Full Bridge
Maximum IGBT Collector Current
0.5A
Maximum Collector Emitter Voltage
14 V
Mounting Type
Surface Mount
Package Type
MSOP
Maximum Operating Supply Voltage
14 V
Pin Count
8
Minimum Operating Supply Voltage
2.2 V
Minimum Operating Temperature
-30 °C
Maximum Operating Temperature
+90 °C
Length
3mm
Height
0.85mm
Width
3mm
Dimensions
3 x 3 x 0.85mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical documents
Specifications
Brand
ON SemiconductorMotor Type
BLDC
Output Configuration
Full Bridge
Maximum IGBT Collector Current
0.5A
Maximum Collector Emitter Voltage
14 V
Mounting Type
Surface Mount
Package Type
MSOP
Maximum Operating Supply Voltage
14 V
Pin Count
8
Minimum Operating Supply Voltage
2.2 V
Minimum Operating Temperature
-30 °C
Maximum Operating Temperature
+90 °C
Length
3mm
Height
0.85mm
Width
3mm
Dimensions
3 x 3 x 0.85mm