onsemi LB11920-E, BLDC Motor Driver IC, 30 V 3.5A 28-Pin, PDIP

RS Stock No.: 774-0890Brand: ON SemiconductorManufacturers Part No.: LB11920-E
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

3.5A

Maximum Collector Emitter Voltage

30 V

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Supply Voltage

5.5 V

Pin Count

28

Minimum Operating Supply Voltage

4.5 V

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-20 °C

Length

26.75mm

Height

4mm

Width

11.2mm

Dimensions

26.75 x 11.2 x 4mm

Maximum Operating Temperature

+80 °C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi LB11920-E, BLDC Motor Driver IC, 30 V 3.5A 28-Pin, PDIP

P.O.A.

onsemi LB11920-E, BLDC Motor Driver IC, 30 V 3.5A 28-Pin, PDIP
Stock information temporarily unavailable.

Technical documents

Specifications

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

3.5A

Maximum Collector Emitter Voltage

30 V

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Supply Voltage

5.5 V

Pin Count

28

Minimum Operating Supply Voltage

4.5 V

Typical Switching Frequency

20kHz

Minimum Operating Temperature

-20 °C

Length

26.75mm

Height

4mm

Width

11.2mm

Dimensions

26.75 x 11.2 x 4mm

Maximum Operating Temperature

+80 °C