onsemi LB1846MC, Stepper Motor Driver IC, 7.5 V 0.8A 10-Pin, MFP

RS Stock No.: 788-6870Brand: ON SemiconductorManufacturers Part No.: LB1846MC-AH
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

Stepper

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

0.8A

Maximum Collector Emitter Voltage

7.5 V

Mounting Type

Surface Mount

Package Type

MFP

Maximum Operating Supply Voltage

7.5 V

Pin Count

10

Minimum Operating Supply Voltage

2.5 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+75 °C

Length

5mm

Height

1.5mm

Width

4.4mm

Dimensions

5 x 4.4 x 1.5mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi LB1846MC, Stepper Motor Driver IC, 7.5 V 0.8A 10-Pin, MFP

P.O.A.

onsemi LB1846MC, Stepper Motor Driver IC, 7.5 V 0.8A 10-Pin, MFP
Stock information temporarily unavailable.

Technical documents

Specifications

Motor Type

Stepper

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

0.8A

Maximum Collector Emitter Voltage

7.5 V

Mounting Type

Surface Mount

Package Type

MFP

Maximum Operating Supply Voltage

7.5 V

Pin Count

10

Minimum Operating Supply Voltage

2.5 V

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+75 °C

Length

5mm

Height

1.5mm

Width

4.4mm

Dimensions

5 x 4.4 x 1.5mm