onsemi LB1938FA, Brushed Motor Driver IC, 10 V 0.8A 8-Pin, MSOP

RS Stock No.: 788-6895Brand: ON SemiconductorManufacturers Part No.: LB1938FA-AH
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

0.8A

Maximum Collector Emitter Voltage

10 V

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

2.2 V

Minimum Operating Temperature

-30 °C

Width

3mm

Dimensions

3 x 3 x 0.85mm

Maximum Operating Temperature

+85 °C

Length

3mm

Height

0.85mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

onsemi LB1938FA, Brushed Motor Driver IC, 10 V 0.8A 8-Pin, MSOP

P.O.A.

onsemi LB1938FA, Brushed Motor Driver IC, 10 V 0.8A 8-Pin, MSOP
Stock information temporarily unavailable.

Technical documents

Specifications

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

0.8A

Maximum Collector Emitter Voltage

10 V

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

2.2 V

Minimum Operating Temperature

-30 °C

Width

3mm

Dimensions

3 x 3 x 0.85mm

Maximum Operating Temperature

+85 °C

Length

3mm

Height

0.85mm