onsemi 15V 25A, Schottky Diode, 3-Pin D2PAK MBRB2515L

RS Stock No.: 485-4485Brand: ON SemiconductorManufacturers Part No.: MBRB2515L
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Continuous Forward Current

25A

Peak Reverse Repetitive Voltage

15V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

150A

You may be interested in
onsemi 15V 25A, Schottky Diode, 3-Pin D2PAK MBRB2515LG
P.O.A.Each (In a Pack of 5) (ex VAT)
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

onsemi 15V 25A, Schottky Diode, 3-Pin D2PAK MBRB2515L

P.O.A.

onsemi 15V 25A, Schottky Diode, 3-Pin D2PAK MBRB2515L

Stock information temporarily unavailable.

You may be interested in
onsemi 15V 25A, Schottky Diode, 3-Pin D2PAK MBRB2515LG
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

D2PAK

Maximum Continuous Forward Current

25A

Peak Reverse Repetitive Voltage

15V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

450mV

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

150A

You may be interested in
onsemi 15V 25A, Schottky Diode, 3-Pin D2PAK MBRB2515LG
P.O.A.Each (In a Pack of 5) (ex VAT)