onsemi 30V 2A, Schottky Diode, 2-Pin DO-214AA MBRS130LT3G

RS Stock No.: 625-5278Brand: ON SemiconductorManufacturers Part No.: MBRS130LT3G
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

395mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

40A

You may be interested in
onsemi 30 V 2 A Diode Schottky 2-Pin DO-214AA MBRS130LT3G
P.O.A.Each (Supplied as a Tape) (ex VAT)
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

P.O.A.

onsemi 30V 2A, Schottky Diode, 2-Pin DO-214AA MBRS130LT3G
Select packaging type

P.O.A.

onsemi 30V 2A, Schottky Diode, 2-Pin DO-214AA MBRS130LT3G

Stock information temporarily unavailable.

Select packaging type

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in
onsemi 30 V 2 A Diode Schottky 2-Pin DO-214AA MBRS130LT3G
P.O.A.Each (Supplied as a Tape) (ex VAT)

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

DO-214AA

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

395mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

40A

You may be interested in
onsemi 30 V 2 A Diode Schottky 2-Pin DO-214AA MBRS130LT3G
P.O.A.Each (Supplied as a Tape) (ex VAT)